



UVK1C153MHD | |
|---|---|
DigiKey Part Number | 493-12401-ND |
Manufacturer | |
Manufacturer Product Number | UVK1C153MHD |
Description | CAP ALUM 15000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C153MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.565 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 1,99000 | € 19,90 |
| 50 | € 1,58900 | € 79,45 |
| 200 | € 1,35690 | € 271,38 |
| 600 | € 1,22523 | € 735,14 |
| 1 000 | € 1,17600 | € 1 176,00 |
| 2 600 | € 1,10021 | € 2 860,55 |
| 5 000 | € 1,05849 | € 5 292,45 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |

