



UUX0J681MNL1GS | |
|---|---|
DigiKey Part Number | 493-9607-2-ND - Tape & Reel (TR) 493-9607-1-ND - Cut Tape (CT) 493-9607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J681MNL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J681MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 408 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 530.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35500 | € 3,55 |
| 50 | € 0,26540 | € 13,27 |
| 100 | € 0,23680 | € 23,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,18746 | € 93,73 |
| 1 000 | € 0,17188 | € 171,88 |
| 1 500 | € 0,16402 | € 246,03 |
| 2 500 | € 0,15525 | € 388,12 |
| 3 500 | € 0,15009 | € 525,32 |
| 5 000 | € 0,14511 | € 725,55 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

