MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UUR1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6231-2-ND - Tape & Reel (TR) 493-6231-1-ND - Cut Tape (CT) 493-6231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUR1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1H470MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 233.8 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1H470MNL6GS | Nichicon | 16 821 | 493-6272-1-ND | € 0,42000 | MFR Recommended |
| AVS476M50F24T-F | Cornell Dubilier Knowles | 600 | 338-AVS476M50F24T-FCT-ND | € 1,06000 | Similar |
| AVS476M50X16T-F | Cornell Dubilier Knowles | 840 | 338-AVS476M50X16T-FCT-ND | € 0,81000 | Similar |
| EEE-1HA470AP | Panasonic Industry | 1 315 | PCE4620CT-ND | € 0,72000 | Similar |
| EEE-1HA470UAP | Panasonic Industry | 159 | PCE4621CT-ND | € 0,65000 | Similar |







