



UUQ1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-3206-2-ND - Tape & Reel (TR) 493-3206-1-ND - Cut Tape (CT) 493-3206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1E470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 99 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H470MCL6GS | Nichicon | 159 921 | 493-6184-1-ND | € 0,56000 | Upgrade |
| UUX1E470MCL1GS | Nichicon | 15 709 | 493-9622-1-ND | € 0,48000 | Upgrade |
| UWT1E470MCL6GS | Nichicon | 5 611 | 493-9881-1-ND | € 0,24000 | Upgrade |
| 865080649013 | Würth Elektronik | 1 222 | 732-8458-1-ND | € 0,44000 | Upgrade |
| AFK476M50E16T-F | Cornell Dubilier Knowles | 3 022 | 338-2201-1-ND | € 1,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,60900 | € 6,09 |
| 50 | € 0,46360 | € 23,18 |
| 100 | € 0,41760 | € 41,76 |
| 500 | € 0,33830 | € 169,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31332 | € 313,32 |
| 2 000 | € 0,29257 | € 585,14 |
| 3 000 | € 0,28209 | € 846,27 |
| 5 000 | € 0,27042 | € 1 352,10 |
| 7 000 | € 0,26356 | € 1 844,92 |
| 10 000 | € 0,25693 | € 2 569,30 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

