



UUP1V2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-9560-2-ND - Tape & Reel (TR) 493-9560-1-ND - Cut Tape (CT) 493-9560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1V2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1V2R2MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 8.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43700 | € 4,37 |
| 50 | € 0,32840 | € 16,42 |
| 100 | € 0,29400 | € 29,40 |
| 500 | € 0,23466 | € 117,33 |
| 1 000 | € 0,21594 | € 215,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20040 | € 400,80 |
| 4 000 | € 0,18747 | € 749,88 |
| 6 000 | € 0,18095 | € 1 085,70 |
| 10 000 | € 0,17369 | € 1 736,90 |
| 14 000 | € 0,16941 | € 2 371,74 |
| 20 000 | € 0,16529 | € 3 305,80 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

