



UUP1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9555-2-ND - Tape & Reel (TR) 493-9555-1-ND - Cut Tape (CT) 493-9555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,45900 | € 4,59 |
| 50 | € 0,34600 | € 17,30 |
| 100 | € 0,31020 | € 31,02 |
| 500 | € 0,24828 | € 124,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22876 | € 228,76 |
| 2 000 | € 0,21253 | € 425,06 |
| 3 000 | € 0,20434 | € 613,02 |
| 5 000 | € 0,19521 | € 976,05 |
| 7 000 | € 0,18984 | € 1 328,88 |
| 10 000 | € 0,18465 | € 1 846,50 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

