



UUP1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9554-2-ND - Tape & Reel (TR) 493-9554-1-ND - Cut Tape (CT) 493-9554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H3R3MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44400 | € 4,44 |
| 50 | € 0,33440 | € 16,72 |
| 100 | € 0,29960 | € 29,96 |
| 500 | € 0,23944 | € 119,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22047 | € 220,47 |
| 2 000 | € 0,20471 | € 409,42 |
| 3 000 | € 0,19675 | € 590,25 |
| 5 000 | € 0,18788 | € 939,40 |
| 7 000 | € 0,18267 | € 1 278,69 |
| 10 000 | € 0,17763 | € 1 776,30 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

