



UUL1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9534-2-ND - Tape & Reel (TR) 493-9534-1-ND - Cut Tape (CT) 493-9534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V221MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 216 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H221MNL1GS | Nichicon | 23 964 | 493-6390-1-ND | € 0,76000 | Direct |
| UUA1V221MNL1GS | Nichicon | 771 | 493-6456-1-ND | € 0,85000 | Direct |
| UUD1H221MNL1GS | Nichicon | 101 879 | 493-2308-1-ND | € 0,65000 | Upgrade |
| 35TRV220M10X10.5 | Rubycon | 2 577 | 1189-3559-1-ND | € 1,05000 | Direct |
| EEE-HA1V221AP | Panasonic Industry | 1 056 | PCE4684CT-ND | € 0,80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,69900 | € 6,99 |
| 50 | € 0,53440 | € 26,72 |
| 100 | € 0,48270 | € 48,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,37082 | € 185,41 |
| 1 000 | € 0,34398 | € 343,98 |
| 1 500 | € 0,33043 | € 495,64 |
| 2 500 | € 0,31531 | € 788,27 |
| 3 500 | € 0,30643 | € 1 072,50 |
| 5 000 | € 0,29785 | € 1 489,25 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,32980 |

