33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1C330MCL1GS

DigiKey Part Number
493-9507-2-ND - Tape & Reel (TR)
493-9507-1-ND - Cut Tape (CT)
493-9507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1C330MCL1GS
Description
CAP ALUM 33UF 20% 16V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1C330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
72 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZG1C330MCL1GBNichicon131493-10052-1-ND€ 0,82000Similar
UZT1C330MCL1GBNichicon999493-10166-1-ND€ 0,78000Similar
UUL1E330MCL1GSNichicon3 430493-9515-1-ND€ 0,68000Parametric Equivalent
EMVE160ARA330MF55GChemi-Con845565-EMVE160ARA330MF55GCT-ND€ 0,37000Direct
EEE-HA1C330WRPanasonic Industry9 328PCE4186CT-ND€ 0,35000Similar
In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,69000€ 0,69
10€ 0,43400€ 4,34
50€ 0,32660€ 16,33
100€ 0,29250€ 29,25
500€ 0,23352€ 116,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21215€ 212,15
2 000€ 0,19686€ 393,72
3 000€ 0,18913€ 567,39
5 000€ 0,18053€ 902,65
7 000€ 0,17547€ 1 228,29
10 000€ 0,17059€ 1 705,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,69000
Unit Price with VAT:€ 0,84180