



UUJ2E680MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ2E680MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ2E680MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ2E680MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2E680MNJ6MS |
Description | CAP ALUM 68UF 20% 250V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 544 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,18000 | € 3,18 |
| 10 | € 2,14600 | € 21,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 1,63640 | € 122,73 |
| 150 | € 1,51540 | € 227,31 |
| 225 | € 1,45422 | € 327,20 |
| 375 | € 1,38608 | € 519,78 |
| 525 | € 1,34604 | € 706,67 |
| 750 | € 1,30733 | € 980,50 |
| Unit Price without VAT: | € 3,18000 |
|---|---|
| Unit Price with VAT: | € 3,87960 |

