



UUG1A103MNQ6MS | |
|---|---|
DigiKey Part Number | UUG1A103MNQ6MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUG1A103MNQ6MS |
Description | CAP ALUM 10000UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.53 A @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,14987 | € 172,48 |
| Unit Price without VAT: | € 1,14987 |
|---|---|
| Unit Price with VAT: | € 1,40284 |

