



UUE1H331MNS1MS | |
|---|---|
DigiKey Part Number | 493-7412-2-ND - Tape & Reel (TR) 493-7412-1-ND - Cut Tape (CT) 493-7412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1H331MNS1MS |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1H331MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 569.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,54600 | € 15,46 |
| 50 | € 1,22040 | € 61,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,08848 | € 136,06 |
| 250 | € 1,00804 | € 252,01 |
| 375 | € 0,96744 | € 362,79 |
| 625 | € 0,92219 | € 576,37 |
| 875 | € 0,89559 | € 783,64 |
| 1 250 | € 0,86988 | € 1 087,35 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

