330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUE1C331MNS1MS

DigiKey Part Number
UUE1C331MNS1MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUE1C331MNS1MS
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUE1C331MNS1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,62375€ 249,50
Unit Price without VAT:€ 0,62375
Unit Price with VAT:€ 0,76098