



UUD0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-2241-2-ND - Tape & Reel (TR) 493-2241-1-ND - Cut Tape (CT) 493-2241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J152MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J152MNL1GS | Nichicon | 658 | 493-3895-1-ND | € 0,99000 | Similar |
| UWG0J152MNL1GS | Nichicon | 159 | 493-6300-1-ND | € 0,89000 | Similar |
| UCD0J152MNL1GS | Nichicon | 365 | 493-6342-1-ND | € 0,75000 | Parametric Equivalent |
| UWD0J152MCL1GS | Nichicon | 27 526 | 493-9635-1-ND | € 0,89000 | Parametric Equivalent |
| 865060157011 | Würth Elektronik | 6 894 | 732-8566-1-ND | € 0,90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49200 | € 4,92 |
| 50 | € 0,37200 | € 18,60 |
| 100 | € 0,33380 | € 33,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26642 | € 133,21 |
| 1 000 | € 0,24577 | € 245,77 |
| 1 500 | € 0,23534 | € 353,01 |
| 2 500 | € 0,22371 | € 559,27 |
| 3 500 | € 0,21687 | € 759,05 |
| 5 000 | € 0,21027 | € 1 051,35 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

