Similar
Similar
Similar




UTS1H100MDD | |
|---|---|
DigiKey Part Number | 493-3286-ND |
Manufacturer | |
Manufacturer Product Number | UTS1H100MDD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UTS1H100MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 54 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H100S | Panasonic Industry | 9 996 | P13478-ND | € 0,31000 | Similar |
| EEU-EB1H100SB | Panasonic Industry | 5 027 | P19606CT-ND | € 0,31000 | Similar |
| EEU-EB1H100SH | Panasonic Industry | 825 | P19607CT-ND | € 0,31000 | Similar |



