160 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTH2G161MND

DigiKey Part Number
493-UTH2G161MND-ND
Manufacturer
Manufacturer Product Number
UTH2G161MND
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
160 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.472 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,29000€ 4,29
10€ 2,94200€ 29,42
50€ 2,38520€ 119,26
300€ 1,97380€ 592,14
600€ 1,88138€ 1 128,83
1 200€ 1,79109€ 2 149,31
2 700€ 1,70471€ 4 602,72
5 100€ 1,64899€ 8 409,85
Manufacturers Standard Package
Unit Price without VAT:€ 4,29000
Unit Price with VAT:€ 5,23380