Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UST1V330MDD | |
|---|---|
DigiKey Part Number | 493-6057-ND |
Manufacturer | |
Manufacturer Product Number | UST1V330MDD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UST1V330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 108 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V330MED | Nichicon | 730 | 493-17059-ND | € 0,31000 | Similar |
| UPM1V330MED | Nichicon | 20 510 | 493-15787-ND | € 0,31000 | Similar |
| UPV1V330MGD | Nichicon | 3 070 | 493-17190-ND | € 0,52000 | Similar |
| UVZ2A330MPD | Nichicon | 2 373 | 493-1374-ND | € 0,42000 | Similar |
| UWT1V330MCL1GB | Nichicon | 3 995 | 493-2201-1-ND | € 0,41000 | Similar |











