Similar
Similar
Similar
Similar




USP1E100MDD | |
|---|---|
DigiKey Part Number | 493-15989-ND |
Manufacturer | |
Manufacturer Product Number | USP1E100MDD |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USP1E100MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUP1E100MCL1GS | Nichicon | 1 599 | 493-9548-1-ND | € 0,73000 | Similar |
| ECE-A1EN100U | Panasonic Industry | 15 175 | P1176-ND | € 0,36000 | Similar |
| ECE-A1EN100UB | Panasonic Industry | 4 158 | 10-ECE-A1EN100UBCT-ND | € 0,37000 | Similar |
| ECE-A1EN100UI | Panasonic Industry | 0 | 10-ECE-A1EN100UICT-ND | € 0,37000 | Similar |



