Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




USL1V330MDD | |
|---|---|
DigiKey Part Number | USL1V330MDD-ND |
Manufacturer | |
Manufacturer Product Number | USL1V330MDD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USL1V330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 108 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA330 | Panasonic Industry | 0 | P838-ND | € 0,42000 | Upgrade |
| ECA-1VM330 | Panasonic Industry | 10 006 | P5163-ND | € 0,21000 | Similar |
| ECA-1VM330B | Panasonic Industry | 3 978 | 10-ECA-1VM330BCT-ND | € 0,21000 | Similar |
| ECA-1VM330I | Panasonic Industry | 6 983 | 10-ECA-1VM330ICT-ND | € 0,21000 | Similar |
| ECE-A1VKA330 | Panasonic Industry | 2 440 | P835-ND | € 0,26000 | Similar |







