Similar
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




USL1C330MDD | |
|---|---|
DigiKey Part Number | USL1C330MDD-ND |
Manufacturer | |
Manufacturer Product Number | USL1C330MDD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USL1C330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 85.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C330MDD1TA | Nichicon | 7 450 | 493-17458-1-ND | € 0,22000 | Similar |
| ECE-A1CKS330 | Panasonic Industry | 0 | P968-ND | € 0,29000 | Direct |
| ECA-1CM330 | Panasonic Industry | 860 | P5136-ND | € 0,20000 | Similar |
| ECA-1CM330B | Panasonic Industry | 1 173 | 10-ECA-1CM330BCT-ND | € 0,20000 | Similar |
| ECE-A1CKA330 | Panasonic Industry | 2 745 | P809-ND | € 0,23000 | Similar |








