



URZ1J221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12084-1-ND - Cut Tape (CT) 493-12084-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1J221MHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1J221MHD1TO Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,74500 | € 7,45 |
| 50 | € 0,57140 | € 28,57 |
| 100 | € 0,51670 | € 51,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,42228 | € 211,14 |
| 1 000 | € 0,39253 | € 392,53 |
| 1 500 | € 0,37751 | € 566,26 |
| 2 500 | € 0,36078 | € 901,95 |
| 3 500 | € 0,35094 | € 1 228,29 |
| 5 000 | € 0,34144 | € 1 707,20 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

