



URZ1E102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12037-1-ND - Cut Tape (CT) 493-12037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 678.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,65300 | € 6,53 |
| 50 | € 0,49800 | € 24,90 |
| 100 | € 0,44920 | € 44,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36496 | € 182,48 |
| 1 000 | € 0,33845 | € 338,45 |
| 1 500 | € 0,32507 | € 487,61 |
| 2 500 | € 0,31014 | € 775,35 |
| 3 500 | € 0,30137 | € 1 054,80 |
| 5 000 | € 0,29290 | € 1 464,50 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

