Similar
Similar
Similar
Similar




URY2C101MRD | |
|---|---|
DigiKey Part Number | 493-11253-ND |
Manufacturer | |
Manufacturer Product Number | URY2C101MRD |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY2C101MRD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.492" (12.50mm) |
Part Status Obsolete | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C101MHD | Nichicon | 785 | 493-16703-ND | € 1,43000 | Similar |
| UPM2C101MHD | Nichicon | 59 | 493-11144-ND | € 2,17000 | Similar |
| UVY2C101MHD | Nichicon | 0 | UVY2C101MHD-ND | € 0,36536 | Similar |
| UVZ2C101MHD | Nichicon | 505 | 493-1392-ND | € 1,22000 | Similar |





