



URS2A101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12017-1-ND - Cut Tape (CT) 493-12017-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2A101MHD1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2A101MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,62100 | € 6,21 |
| 50 | € 0,47340 | € 23,67 |
| 100 | € 0,42660 | € 42,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34590 | € 172,95 |
| 1 000 | € 0,32049 | € 320,49 |
| 1 500 | € 0,30766 | € 461,49 |
| 2 500 | € 0,29335 | € 733,38 |
| 3 500 | € 0,28495 | € 997,32 |
| 5 000 | € 0,27682 | € 1 384,10 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

