



URS1V102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12078-1-ND - Cut Tape (CT) 493-12078-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1V102MHD1TN |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1V102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1615 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,72900 | € 7,29 |
| 50 | € 0,55920 | € 27,96 |
| 100 | € 0,50540 | € 50,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,40936 | € 102,34 |
| 500 | € 0,37668 | € 188,34 |
| 750 | € 0,36017 | € 270,13 |
| 1 250 | € 0,34175 | € 427,19 |
| 1 750 | € 0,33093 | € 579,13 |
| 2 500 | € 0,32047 | € 801,17 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

