



UPW2C470MHD1TO | |
|---|---|
DigiKey Part Number | 493-12069-1-ND - Cut Tape (CT) 493-12069-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2C470MHD1TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2C470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 352 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,64700 | € 6,47 |
| 50 | € 0,49460 | € 24,73 |
| 100 | € 0,44610 | € 44,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36282 | € 181,41 |
| 1 000 | € 0,33655 | € 336,55 |
| 1 500 | € 0,32330 | € 484,95 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

