UPW2A331MHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 25 817
Unit Price: € 1,60000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 2,52000
Datasheet

Similar


Panasonic Industry
In Stock: 246
Unit Price: € 2,78000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2A331MHH

DigiKey Part Number
UPW2A331MHH-ND
Manufacturer
Manufacturer Product Number
UPW2A331MHH
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A331MHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes