Similar
Similar
Similar




UPW2A221MHH | |
|---|---|
DigiKey Part Number | UPW2A221MHH-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A221MHH |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A221MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 578.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Obsolete | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A221MHD6 | Nichicon | 179 | 493-1982-ND | € 1,61000 | Similar |
| EEU-FC2A221 | Panasonic Industry | 19 123 | P10780-ND | € 2,06000 | Similar |
| EEU-FC2A221L | Panasonic Industry | 305 | P10779-ND | € 1,92000 | Similar |




