



UPW2A181MHD6TN | |
|---|---|
DigiKey Part Number | 493-12189-1-ND - Cut Tape (CT) 493-12189-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A181MHD6TN |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A181MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,89600 | € 8,96 |
| 50 | € 0,69240 | € 34,62 |
| 100 | € 0,62820 | € 62,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,55936 | € 139,84 |
| 500 | € 0,51740 | € 258,70 |
| 750 | € 0,49621 | € 372,16 |
| 1 250 | € 0,47260 | € 590,75 |
| 1 750 | € 0,45872 | € 802,76 |
| 2 500 | € 0,44531 | € 1 113,27 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

