UPW1V391MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3 891
Unit Price: € 0,81000
Datasheet

Similar


Panasonic Industry
In Stock: 2 007
Unit Price: € 0,93000
Datasheet

Similar


Panasonic Industry
In Stock: 160
Unit Price: € 1,32000
Datasheet
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1V391MPH

DigiKey Part Number
UPW1V391MPH-ND
Manufacturer
Manufacturer Product Number
UPW1V391MPH
Description
CAP ALUM 390UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V391MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
52 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes