



UPW1V222MHD6TN | |
|---|---|
DigiKey Part Number | 493-12359-1-ND - Cut Tape (CT) 493-12359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V222MHD6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,54300 | € 15,43 |
| 50 | € 1,21920 | € 60,96 |
| 100 | € 1,11690 | € 111,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,97396 | € 243,49 |
| 500 | € 0,90908 | € 454,54 |
| 750 | € 0,87632 | € 657,24 |
| 1 250 | € 0,83982 | € 1 049,78 |
| 1 750 | € 0,81837 | € 1 432,15 |
| 2 500 | € 0,79765 | € 1 994,12 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

