100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V101MPD1TA

DigiKey Part Number
493-15879-1-ND - Cut Tape (CT)
493-15879-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V101MPD1TA
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V101MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V101MPD1TANichicon1 482493-17408-1-ND€ 0,37000Direct
UPW1V101MPDNichicon8 211493-1861-ND€ 0,35000Direct
UPW1H101MPD1TANichicon19493-15876-1-ND€ 0,42000Upgrade
UPW1H101MPD1TDNichicon756493-11615-1-ND€ 0,38000Upgrade
860080674009Würth Elektronik1 018732-9051-1-ND€ 0,30000Upgrade
In-Stock: 55 016
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19900€ 1,99
50€ 0,14560€ 7,28
100€ 0,12860€ 12,86
500€ 0,09936€ 49,68
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,09011€ 90,11
2 000€ 0,08240€ 164,80
3 000€ 0,07851€ 235,53
5 000€ 0,07417€ 370,85
7 000€ 0,07162€ 501,34
10 000€ 0,06916€ 691,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040