



UPW1C332MHD1TN | |
|---|---|
DigiKey Part Number | 493-12280-1-ND - Cut Tape (CT) 493-12280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C332MHD1TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C332MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.172 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.555 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213635332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213635332E3-ND | € 1,61655 | Parametric Equivalent |
| MAL213655332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655332E3-ND | € 1,55687 | Parametric Equivalent |
| MAL213665332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213665332E3-ND | € 1,57411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,11300 | € 11,13 |
| 50 | € 0,86780 | € 43,39 |
| 100 | € 0,79020 | € 79,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,70472 | € 176,18 |
| 500 | € 0,65436 | € 327,18 |
| 750 | € 0,62892 | € 471,69 |
| 1 250 | € 0,60058 | € 750,73 |
| 1 750 | € 0,58393 | € 1 021,88 |
| 2 500 | € 0,56784 | € 1 419,60 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

