Similar
Similar
Similar




UPW1A682MHH6 | |
|---|---|
DigiKey Part Number | UPW1A682MHH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A682MHH6 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A682MHH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Obsolete | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A682MHD | Nichicon | 278 | 493-1761-ND | € 2,33000 | Similar |
| EEU-FC1A682 | Panasonic Industry | 123 | P10239-ND | € 2,31000 | Similar |
| EEU-FC1A682S | Panasonic Industry | 179 | P10240-ND | € 2,53000 | Similar |




