



UPW1A272MHD1TO | |
|---|---|
DigiKey Part Number | 493-12127-1-ND - Cut Tape (CT) 493-12127-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A272MHD1TO |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A272MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.653 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.945 A @ 10 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160378039 | Würth Elektronik | 300 | 732-9492-1-ND | € 1,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,70700 | € 7,07 |
| 50 | € 0,54120 | € 27,06 |
| 100 | € 0,48890 | € 48,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,39858 | € 199,29 |
| 1 000 | € 0,37017 | € 370,17 |
| 1 500 | € 0,35581 | € 533,72 |
| 2 500 | € 0,33982 | € 849,55 |
| 3 500 | € 0,33042 | € 1 156,47 |
| 5 000 | € 0,32134 | € 1 606,70 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

