



UPV1V390MGD1TD | |
|---|---|
DigiKey Part Number | 493-11788-1-ND - Cut Tape (CT) 493-11788-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1V390MGD1TD |
Description | CAP ALUM 39UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V390MGD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 245 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 700 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H390MGD1TD | Nichicon | 4 000 | 493-11849-3-ND | € 0,16063 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34300 | € 3,43 |
| 50 | € 0,25540 | € 12,77 |
| 100 | € 0,22760 | € 22,76 |
| 500 | € 0,17990 | € 89,95 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

