



UPV1A271MGD1TD | |
|---|---|
DigiKey Part Number | 493-11827-1-ND - Cut Tape (CT) 493-11827-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1A271MGD1TD |
Description | CAP ALUM 270UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1A271MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Impedance 340 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42700 | € 4,27 |
| 50 | € 0,32740 | € 16,37 |
| 100 | € 0,29340 | € 29,34 |
| 500 | € 0,23462 | € 117,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21611 | € 216,11 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

