Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPS2W470MRD | |
|---|---|
DigiKey Part Number | 493-11163-ND |
Manufacturer | |
Manufacturer Product Number | UPS2W470MRD |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2W470MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W470MNY9 | Nichicon | 621 | 493-4444-ND | € 4,42000 | Similar |
| UPT2W470MHD | Nichicon | 54 | 493-11206-ND | € 2,81000 | Similar |
| UPZ2W470MND9 | Nichicon | 76 | 493-4421-ND | € 4,29000 | Similar |
| UVY2W470MHD | Nichicon | 116 | 493-12503-ND | € 2,64000 | Similar |
| UVZ2W470MHD | Nichicon | 55 | 493-1461-ND | € 2,57000 | Similar |








