UPS2C3R3MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 3 993
Unit Price: € 0,53000
Datasheet

Upgrade


Nichicon
In Stock: 115
Unit Price: € 0,78000
Datasheet

Similar


Nichicon
In Stock: 155
Unit Price: € 0,28000
Datasheet

Upgrade


Rubycon
In Stock: 1 284
Unit Price: € 0,65000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,15800
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,14132
Datasheet

Upgrade


Rubycon
In Stock: 23 751
Unit Price: € 0,43000
Datasheet

Similar


Chemi-Con
In Stock: 29
Unit Price: € 0,67000
Datasheet
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2C3R3MPD

DigiKey Part Number
493-17156-ND
Manufacturer
Manufacturer Product Number
UPS2C3R3MPD
Description
CAP ALUM 3.3UF 20% 160V RADIAL
Customer Reference
Detailed Description
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2C3R3MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes