



UPS1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12175-1-ND - Cut Tape (CT) 493-12175-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 852 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Not For New Designs | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J471MHD1TO | Nichicon | 503 | 493-12108-1-ND | € 1,15000 | Upgrade |
| UPS1J471MHD | Nichicon | 1 | 493-15848-ND | € 1,09000 | Parametric Equivalent |
| UPS1J471MHD1CV | Nichicon | 0 | UPS1J471MHD1CV-ND | € 0,30761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,84700 | € 8,47 |
| 50 | € 0,65380 | € 32,69 |
| 100 | € 0,59240 | € 59,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,48682 | € 243,41 |
| 1 000 | € 0,45357 | € 453,57 |
| 1 500 | € 0,43679 | € 655,19 |
| 2 500 | € 0,41808 | € 1 045,20 |
| 3 500 | € 0,40708 | € 1 424,78 |
| 5 000 | € 0,39646 | € 1 982,30 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

