



UPS1H151MPD1TD | |
|---|---|
DigiKey Part Number | 493-5367-1-ND - Cut Tape (CT) 493-5367-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H151MPD1TD |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 245 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51500 | € 5,15 |
| 50 | € 0,38980 | € 19,49 |
| 100 | € 0,35000 | € 35,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28150 | € 140,75 |
| 1 000 | € 0,25992 | € 259,92 |
| 1 500 | € 0,24903 | € 373,55 |
| 2 500 | € 0,23688 | € 592,20 |
| 3 500 | € 0,22973 | € 804,05 |
| 5 000 | € 0,22284 | € 1 114,20 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

