



UPS1H102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12196-1-ND - Cut Tape (CT) 493-12196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H102MHD1TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.392 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Not For New Designs | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H102MHD1TN | Nichicon | 420 | 493-12285-1-ND | € 1,76000 | Upgrade |
| UPS1H102MHD | Nichicon | 7 647 | 493-14507-ND | € 1,46000 | Parametric Equivalent |
| UPS1H102MHD1YQ | Nichicon | 426 | UPS1H102MHDYQCT-ND | € 1,47000 | Parametric Equivalent |
| 860160680034 | Würth Elektronik | 0 | 732-9612-1-ND | € 2,38000 | Upgrade |
| EEU-FC1H102B | Panasonic Industry | 3 383 | P19651CT-ND | € 1,96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,86700 | € 8,67 |
| 50 | € 0,66900 | € 33,45 |
| 100 | € 0,60630 | € 60,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,53936 | € 134,84 |
| 500 | € 0,49854 | € 249,27 |
| 750 | € 0,47792 | € 358,44 |
| 1 250 | € 0,45494 | € 568,68 |
| 1 750 | € 0,44143 | € 772,50 |
| 2 500 | € 0,42838 | € 1 070,95 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |

