



UPM2A270MPD6TD | |
|---|---|
DigiKey Part Number | 493-11796-1-ND - Cut Tape (CT) 493-11796-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A270MPD6TD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A270MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A270MPD6TD | Nichicon | 500 | 493-5132-1-ND | € 0,56000 | Direct |
| UPM2A270MPD6 | Nichicon | 1 073 | 493-15805-ND | € 0,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41100 | € 4,11 |
| 50 | € 0,30800 | € 15,40 |
| 100 | € 0,27550 | € 27,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,21952 | € 109,76 |
| 1 000 | € 0,20183 | € 201,83 |
| 1 500 | € 0,19290 | € 289,35 |
| 2 500 | € 0,18294 | € 457,35 |
| 3 500 | € 0,17709 | € 619,81 |
| 5 000 | € 0,17143 | € 857,15 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

