Direct
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar




UPM1V391MHD6 | |
|---|---|
DigiKey Part Number | UPM1V391MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V391MHD6 |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V391MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V391MHD6 | Nichicon | 2 322 | 493-17062-ND | € 1,03000 | Direct |
| UPW1V391MPD | Nichicon | 3 866 | 493-1867-ND | € 0,81000 | Similar |
| UPM1V391MHD6TO | Nichicon | 730 | 493-12051-1-ND | € 1,05000 | Parametric Equivalent |
| EEU-FC1V391 | Panasonic Industry | 2 007 | P11237-ND | € 0,93000 | Similar |
| EEU-FC1V391B | Panasonic Industry | 0 | EEU-FC1V391B-ND | € 0,22239 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,33004 | € 396,05 |
| Unit Price without VAT: | € 0,33004 |
|---|---|
| Unit Price with VAT: | € 0,40265 |








