



UPM1H391MHD1TO | |
|---|---|
DigiKey Part Number | 493-12130-1-ND - Cut Tape (CT) 493-12130-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H391MHD1TO |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H391MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Not For New Designs | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H391MHD | Nichicon | 678 | 493-17102-ND | € 1,15000 | Parametric Equivalent |
| UPW1J391MHD | Nichicon | 615 | 493-1946-ND | € 1,15000 | Parametric Equivalent |
| UPW1J391MHD1TD | Nichicon | 0 | UPW1J391MHD1TD-ND | € 0,37052 | Parametric Equivalent |
| 860080778022 | Würth Elektronik | 66 | 732-9142-1-ND | € 1,39000 | Upgrade |
| EEU-FC1J391 | Panasonic Industry | 1 740 | P11274-ND | € 1,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 0,82600 | € 8,26 |
| 50 | € 0,63620 | € 31,81 |
| 100 | € 0,57620 | € 57,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,47296 | € 236,48 |
| 1 000 | € 0,44045 | € 440,45 |
| 1 500 | € 0,42405 | € 636,07 |
| 2 500 | € 0,40576 | € 1 014,40 |
| 3 500 | € 0,39501 | € 1 382,53 |
| 5 000 | € 0,38462 | € 1 923,10 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |

