Direct
Upgrade
Similar




UPM1H270MED | |
|---|---|
DigiKey Part Number | UPM1H270MED-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H270MED |
Description | CAP ALUM 27UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H270MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 215 mA @ 10 kHz |
Part Status Obsolete | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H270MED | Nichicon | 2 330 | 493-17038-ND | € 0,32000 | Direct |
| UPJ1J270MED | Nichicon | 592 | 493-17049-ND | € 0,38000 | Upgrade |
| UPV1H270MGD | Nichicon | 1 607 | 493-17184-ND | € 0,56000 | Similar |



