



UPM1E820MED | |
|---|---|
DigiKey Part Number | 493-15731-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E820MED |
Description | CAP ALUM 82UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E820MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV250ELL820MFB5D | Chemi-Con | 1 395 | 565-ELXV250ELL820MFB5D-ND | € 0,38000 | Upgrade |
| EEU-FC1E820 | Panasonic Industry | 1 808 | P11216-ND | € 0,39000 | Similar |
| EEU-FC1E820B | Panasonic Industry | 0 | EEU-FC1E820B-ND | € 0,10230 | Similar |
| EEU-FC1E820H | Panasonic Industry | 166 | 10-EEU-FC1E820HCT-ND | € 0,40000 | Similar |
| ELXY250ELL820MFB5D | Chemi-Con | 5 965 | 565-ELXY250ELL820MFB5D-ND | € 0,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20400 | € 2,04 |
| 50 | € 0,14980 | € 7,49 |
| 100 | € 0,13240 | € 13,24 |
| 500 | € 0,10242 | € 51,21 |
| 1 000 | € 0,09292 | € 92,92 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

