330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E331MPD6TD

DigiKey Part Number
493-11837-1-ND - Cut Tape (CT)
493-11837-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1E331MPD6TD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E331MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
825 mA @ 10 kHz
Impedance
95 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 503
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,45000€ 4,50
50€ 0,33900€ 16,95
100€ 0,30400€ 30,40
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,24332€ 121,66
1 000€ 0,22421€ 224,21
1 500€ 0,21456€ 321,84
2 500€ 0,20380€ 509,50
3 500€ 0,19747€ 691,14
5 000€ 0,19136€ 956,80
6 000€ 0,18846€ 1 130,76
12 000€ 0,17862€ 2 143,44
12 500€ 0,17809€ 2 226,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620