



UPM1E271MPD6TD | |
|---|---|
DigiKey Part Number | 493-5239-1-ND - Cut Tape (CT) 493-5239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E271MPD6TD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E271MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E271MPD6TD | Nichicon | 168 | 493-11732-1-ND | € 0,60000 | Direct |
| UPM1E271MPD6 | Nichicon | 235 | 493-17672-ND | € 0,60000 | Parametric Equivalent |
| 860080575013 | Würth Elektronik | 404 | 732-9105-1-ND | € 0,44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37800 | € 3,78 |
| 50 | € 0,28280 | € 14,14 |
| 100 | € 0,25270 | € 25,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20054 | € 100,27 |
| 1 000 | € 0,18410 | € 184,10 |
| 1 500 | € 0,17579 | € 263,69 |
| 2 500 | € 0,16653 | € 416,33 |
| 3 500 | € 0,16109 | € 563,82 |
| 5 000 | € 0,15583 | € 779,15 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

