



UPM1E152MHD6TN | |
|---|---|
DigiKey Part Number | 493-7394-1-ND - Cut Tape (CT) 493-7394-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E152MHD6TN |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E152MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.77 A @ 10 kHz |
Part Status Not For New Designs | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V152MHD6TN | Nichicon | 56 | 493-4915-1-ND | € 1,86000 | Upgrade |
| B41896C5158M000 | TDK | 0 | B41896C5158M000-ND | € 0,96194 | Parametric Equivalent |
| EEU-FC1E152S | Panasonic Industry | 1 864 | P10282-ND | € 1,67000 | Parametric Equivalent |
| EEU-FC1E152SB | Panasonic Industry | 428 | 10-EEU-FC1E152SBCT-ND | € 1,71000 | Parametric Equivalent |
| ELXV250ELL152ML20S | Chemi-Con | 887 | 565-ELXV250ELL152ML20S-ND | € 2,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 0,98400 | € 9,84 |
| 50 | € 0,76360 | € 38,18 |
| 100 | € 0,69380 | € 69,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,61924 | € 154,81 |
| 500 | € 0,57376 | € 286,88 |
| 750 | € 0,55079 | € 413,09 |
| 1 250 | € 0,52520 | € 656,50 |
| 1 750 | € 0,51015 | € 892,76 |
| 2 500 | € 0,49562 | € 1 239,05 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

